Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Maxon Brushed DC Motor, 5 W, 12 V dc, 0.634 Ncm, 6696 rpm

RS Stock No.: 262-2157Brand: MaxonManufacturers Part No.: 134385
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Maxon

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

5 W

Output Speed

6696 rpm

Maximum Output Torque

0.634 Ncm

Core Construction

Ironless

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Maxon Brushed DC Motor, 5 W, 12 V dc, 0.634 Ncm, 6696 rpm

P.O.A.

Maxon Brushed DC Motor, 5 W, 12 V dc, 0.634 Ncm, 6696 rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Maxon

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

5 W

Output Speed

6696 rpm

Maximum Output Torque

0.634 Ncm

Core Construction

Ironless

Country of Origin

Switzerland

You may be interested in