Maxon Brushed DC Motor, 150 W, 24 V dc, 170 mNm, 7580 rpm, 6mm Shaft Diameter

RS Stock No.: 468-4804Brand: MaxonManufacturers Part No.: 148867
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Maxon

Supply Voltage

24 V dc

DC Motor Type

Brushed

Power Rating

150 W

Output Speed

7580 rpm

Shaft Diameter

6mm

Maximum Output Torque

170 mNm

Dimensions

40 (Dia.) x 71 mm

Current Rating

5.77 A

Length

71mm

Core Construction

Ironless

Country of Origin

Switzerland

Product details

40mm Miniature dc Motor, RE Model

Motors intended to be used with planetary gearheads; assembly of the two is quick and easy, requiring no special tools
Motors can be used with GP42 42mm gearheads e.g. (stock no. 420-5041) using fitting kit (stock no. 468-4775)
Speed Constant: 581rpm/V (stock no. 468-4797); 317rpm/V (stock no. 468-4804)

Stock information temporarily unavailable.

BD 264.358

BD 264.358 Each (Exc. Vat)

BD 290.794

BD 290.794 Each (inc. VAT)

Maxon Brushed DC Motor, 150 W, 24 V dc, 170 mNm, 7580 rpm, 6mm Shaft Diameter

BD 264.358

BD 264.358 Each (Exc. Vat)

BD 290.794

BD 290.794 Each (inc. VAT)

Maxon Brushed DC Motor, 150 W, 24 V dc, 170 mNm, 7580 rpm, 6mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Maxon

Supply Voltage

24 V dc

DC Motor Type

Brushed

Power Rating

150 W

Output Speed

7580 rpm

Shaft Diameter

6mm

Maximum Output Torque

170 mNm

Dimensions

40 (Dia.) x 71 mm

Current Rating

5.77 A

Length

71mm

Core Construction

Ironless

Country of Origin

Switzerland

Product details

40mm Miniature dc Motor, RE Model

Motors intended to be used with planetary gearheads; assembly of the two is quick and easy, requiring no special tools
Motors can be used with GP42 42mm gearheads e.g. (stock no. 420-5041) using fitting kit (stock no. 468-4775)
Speed Constant: 581rpm/V (stock no. 468-4797); 317rpm/V (stock no. 468-4804)