Technical Document
Specifications
Brand
MaxonSupply Voltage
12 V
DC Motor Type
Brushed
Power Rating
20 W
Output Speed
117
Shaft Diameter
4mm
Maximum Output Torque
1.1 Nm
Gearhead Type
Planetary
Dimensions
22 (Dia.) x 61.3 mm
Current Rating
1.66 A
Length
61.3mm
Width
22mm
Series
DCX
Country of Origin
Switzerland
You may be interested in
Maxon Brushed Geared DC Geared Motor, 22.7 W, 12 V dc, 3.3 Nm, 3.8 Nm, 97 rpm, 6mm Shaft DiameterBrand: Maxon
BD 280.623Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Maxon, 12 V, 1.1 Nm, Brushed DC Geared Motor, Output Speed 117
1
P.O.A.
Maxon, 12 V, 1.1 Nm, Brushed DC Geared Motor, Output Speed 117
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Maxon Brushed Geared DC Geared Motor, 22.7 W, 12 V dc, 3.3 Nm, 3.8 Nm, 97 rpm, 6mm Shaft DiameterBrand: Maxon
BD 280.623Each (Exc. Vat)
Technical Document
Specifications
Brand
MaxonSupply Voltage
12 V
DC Motor Type
Brushed
Power Rating
20 W
Output Speed
117
Shaft Diameter
4mm
Maximum Output Torque
1.1 Nm
Gearhead Type
Planetary
Dimensions
22 (Dia.) x 61.3 mm
Current Rating
1.66 A
Length
61.3mm
Width
22mm
Series
DCX
Country of Origin
Switzerland
You may be interested in
Maxon Brushed Geared DC Geared Motor, 22.7 W, 12 V dc, 3.3 Nm, 3.8 Nm, 97 rpm, 6mm Shaft DiameterBrand: Maxon
BD 280.623Each (Exc. Vat)