Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Maxon, 12 V, 2 Nm, Brushed DC Geared Motor, Output Speed 10700 rpm

RS Stock No.: 833-2831Brand: MaxonManufacturers Part No.: B72DB9E403F6
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Maxon

Supply Voltage

12 V

DC Motor Type

Brushed

Power Rating

13 W

Output Speed

10700 rpm

Shaft Diameter

4mm

Maximum Output Torque

2 Nm

Gearhead Type

Planetary

Dimensions

22 (Dia.) x 65.6 mm

Current Rating

1.08 A

Length

65.6mm

Width

22mm

Series

DCX

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Maxon, 12 V, 2 Nm, Brushed DC Geared Motor, Output Speed 10700 rpm

P.O.A.

Maxon, 12 V, 2 Nm, Brushed DC Geared Motor, Output Speed 10700 rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Maxon

Supply Voltage

12 V

DC Motor Type

Brushed

Power Rating

13 W

Output Speed

10700 rpm

Shaft Diameter

4mm

Maximum Output Torque

2 Nm

Gearhead Type

Planetary

Dimensions

22 (Dia.) x 65.6 mm

Current Rating

1.08 A

Length

65.6mm

Width

22mm

Series

DCX

Country of Origin

Switzerland