Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Maxon, 24 V, 2 Nm, Brushed DC Geared Motor, Output Speed 37

RS Stock No.: 833-2847Brand: MaxonManufacturers Part No.: B72DB9F4DC02
brand-logo
View all in Home

Technical Document

Specifications

Brand

Maxon

Supply Voltage

24 V

DC Motor Type

Brushed

Power Rating

13 W

Output Speed

37

Shaft Diameter

4mm

Maximum Output Torque

2 Nm

Gearhead Type

Planetary

Dimensions

22 (Dia.) x 65.6 mm

Current Rating

540 mA

Length

65.6mm

Width

22mm

Series

DCX

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Maxon, 24 V, 2 Nm, Brushed DC Geared Motor, Output Speed 37

P.O.A.

Maxon, 24 V, 2 Nm, Brushed DC Geared Motor, Output Speed 37
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Maxon

Supply Voltage

24 V

DC Motor Type

Brushed

Power Rating

13 W

Output Speed

37

Shaft Diameter

4mm

Maximum Output Torque

2 Nm

Gearhead Type

Planetary

Dimensions

22 (Dia.) x 65.6 mm

Current Rating

540 mA

Length

65.6mm

Width

22mm

Series

DCX

Country of Origin

Switzerland