Maxon Brushed Geared DC Geared Motor, 4.22 W, 12 V dc, 33 Ncm, 6200 rpm, 1.5mm Shaft Diameter

RS Stock No.: 181-7560Brand: MaxonManufacturers Part No.: B7744E7131D8
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Maxon

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

4.22 W

Output Speed

6200 rpm

Shaft Diameter

1.5mm

Maximum Output Torque

33 Ncm

Gearhead Type

Planetary

Gear Ratio

21:1

Dimensions

16 (Dia.) x 49.4 mm

Current Rating

410 mA

Length

49.4mm

Width

16mm

Series

DCX

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

BD 121.644

BD 121.644 Each (Exc. Vat)

BD 133.808

BD 133.808 Each (inc. VAT)

Maxon Brushed Geared DC Geared Motor, 4.22 W, 12 V dc, 33 Ncm, 6200 rpm, 1.5mm Shaft Diameter

BD 121.644

BD 121.644 Each (Exc. Vat)

BD 133.808

BD 133.808 Each (inc. VAT)

Maxon Brushed Geared DC Geared Motor, 4.22 W, 12 V dc, 33 Ncm, 6200 rpm, 1.5mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Maxon

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

4.22 W

Output Speed

6200 rpm

Shaft Diameter

1.5mm

Maximum Output Torque

33 Ncm

Gearhead Type

Planetary

Gear Ratio

21:1

Dimensions

16 (Dia.) x 49.4 mm

Current Rating

410 mA

Length

49.4mm

Width

16mm

Series

DCX

Country of Origin

Switzerland

You may be interested in