Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Maxon Brushed Geared DC Geared Motor, 9.81 W, 24 V dc, 2 Nm, 5350 rpm, 2mm Shaft Diameter

RS Stock No.: 181-7575Brand: MaxonManufacturers Part No.: B7744E741F97
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Maxon

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

9.81 W

Output Speed

5350 rpm

Shaft Diameter

2mm

Maximum Output Torque

2 Nm

Gearhead Type

Planetary

Gear Ratio

243:1

Dimensions

22 (Dia.) x 78.1 mm

Current Rating

390 mA

Length

78.1mm

Width

22mm

Series

DCX

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

BD 150.442

BD 150.442 Each (Exc. Vat)

BD 165.486

BD 165.486 Each (inc. VAT)

Maxon Brushed Geared DC Geared Motor, 9.81 W, 24 V dc, 2 Nm, 5350 rpm, 2mm Shaft Diameter

BD 150.442

BD 150.442 Each (Exc. Vat)

BD 165.486

BD 165.486 Each (inc. VAT)

Maxon Brushed Geared DC Geared Motor, 9.81 W, 24 V dc, 2 Nm, 5350 rpm, 2mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Maxon

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

9.81 W

Output Speed

5350 rpm

Shaft Diameter

2mm

Maximum Output Torque

2 Nm

Gearhead Type

Planetary

Gear Ratio

243:1

Dimensions

22 (Dia.) x 78.1 mm

Current Rating

390 mA

Length

78.1mm

Width

22mm

Series

DCX

Country of Origin

Switzerland

You may be interested in