Maxon Brushed DC Motor, 10.4 W, 12 V dc, 12.5 mNm, 5260 rpm, 7140 rpm, 2mm Shaft Diameter

RS Stock No.: 181-7577Brand: MaxonManufacturers Part No.: B7744E742B5F
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Maxon

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

10.4 W

Output Speed

5260 RPM, 7140 RPM

Shaft Diameter

2mm

Maximum Output Torque

12.5 mNm

Dimensions

22 (Dia.) x 32 mm

Current Rating

810 mA

Length

32mm

Width

22mm

Series

DCX

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 44.446

BD 44.446 Each (Exc. Vat)

BD 48.891

BD 48.891 Each (inc. VAT)

Maxon Brushed DC Motor, 10.4 W, 12 V dc, 12.5 mNm, 5260 rpm, 7140 rpm, 2mm Shaft Diameter

BD 44.446

BD 44.446 Each (Exc. Vat)

BD 48.891

BD 48.891 Each (inc. VAT)

Maxon Brushed DC Motor, 10.4 W, 12 V dc, 12.5 mNm, 5260 rpm, 7140 rpm, 2mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Maxon

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

10.4 W

Output Speed

5260 RPM, 7140 RPM

Shaft Diameter

2mm

Maximum Output Torque

12.5 mNm

Dimensions

22 (Dia.) x 32 mm

Current Rating

810 mA

Length

32mm

Width

22mm

Series

DCX

Country of Origin

Switzerland