Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Maxon Brushed Geared DC Geared Motor, 102 W, 24 V dc, 4 Nm, 7710 rpm, 4mm Shaft Diameter

RS Stock No.: 181-7579Brand: MaxonManufacturers Part No.: B7744E80C8AB
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Maxon

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

102 W

Output Speed

7710 rpm

Shaft Diameter

4mm

Maximum Output Torque

4 Nm

Gearhead Type

Planetary

Gear Ratio

21:1

Dimensions

32 (Dia.) x 114.7 mm

Current Rating

4.12 A

Length

114.7mm

Width

32mm

Series

DCX

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 323.421

BD 323.421 Each (Exc. Vat)

BD 355.763

BD 355.763 Each (inc. VAT)

Maxon Brushed Geared DC Geared Motor, 102 W, 24 V dc, 4 Nm, 7710 rpm, 4mm Shaft Diameter

BD 323.421

BD 323.421 Each (Exc. Vat)

BD 355.763

BD 355.763 Each (inc. VAT)

Maxon Brushed Geared DC Geared Motor, 102 W, 24 V dc, 4 Nm, 7710 rpm, 4mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Maxon

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

102 W

Output Speed

7710 rpm

Shaft Diameter

4mm

Maximum Output Torque

4 Nm

Gearhead Type

Planetary

Gear Ratio

21:1

Dimensions

32 (Dia.) x 114.7 mm

Current Rating

4.12 A

Length

114.7mm

Width

32mm

Series

DCX

Country of Origin

Switzerland