MBO, , Peelable Solder Mask 250cm³ Bottle

RS Stock No.: 547-348Brand: MBOManufacturers Part No.: PM21 - FLACON DE 250CC
brand-logo
View all in Solder Masks

Technical Document

Specifications

Brand

MBO

Peelable

Yes

Package Size

250cm³

Package Type

Bottle

Country of Origin

France

Product details

PM 21 Peelable mask

Mask for protecting printed circuit areas against solder during a wave soldering operation.
Polymerisation at ambient temperature or in a dryer not exceeding 60 ° and an exposure time of 48 hours.

Solder Resistant Masks

You may be interested in
Stock information temporarily unavailable.

BD 17.952

BD 17.952 Each (Exc. Vat)

BD 19.747

BD 19.747 Each (inc. VAT)

MBO, , Peelable Solder Mask 250cm³ Bottle

BD 17.952

BD 17.952 Each (Exc. Vat)

BD 19.747

BD 19.747 Each (inc. VAT)

MBO, , Peelable Solder Mask 250cm³ Bottle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 17.952
10 - 19BD 17.556
20 - 49BD 17.264
50+BD 16.110
You may be interested in

Technical Document

Specifications

Brand

MBO

Peelable

Yes

Package Size

250cm³

Package Type

Bottle

Country of Origin

France

Product details

PM 21 Peelable mask

Mask for protecting printed circuit areas against solder during a wave soldering operation.
Polymerisation at ambient temperature or in a dryer not exceeding 60 ° and an exposure time of 48 hours.

Solder Resistant Masks

You may be interested in