McLennan Servo Supplies Bipolar Hybrid Stepper Motor 1.8°, 87mNm, 12 V dc, 600 mA, 4 Wires

RS Stock No.: 441-0401Brand: McLennan Servo SuppliesManufacturers Part No.: 16HS-012
brand-logo
View all in DC Motors

Technical Document

Specifications

Shaft Diameter

5mm

Current Rating

600 mA

Step Angle

1.8°

Country of Origin

Italy

Product details

Size 16 Slimline Hybrid Stepper Motor

Compact 4 phase hybrid stepper motor provides:

High resolution of 200 steps/rev (400 steps/rev 1/2 step)
20.5mm body length for installation in confined space
Ideal for high resolution instrument drives
Low current consumption

0.9° and 1.8° Hybrid Stepper Motors

1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include:

Stock information temporarily unavailable.

BD 42.625

BD 42.625 Each (Exc. Vat)

BD 46.887

BD 46.887 Each (inc. VAT)

McLennan Servo Supplies Bipolar Hybrid Stepper Motor 1.8°, 87mNm, 12 V dc, 600 mA, 4 Wires

BD 42.625

BD 42.625 Each (Exc. Vat)

BD 46.887

BD 46.887 Each (inc. VAT)

McLennan Servo Supplies Bipolar Hybrid Stepper Motor 1.8°, 87mNm, 12 V dc, 600 mA, 4 Wires
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 42.625
5 - 9BD 41.322
10+BD 40.838

Technical Document

Specifications

Shaft Diameter

5mm

Current Rating

600 mA

Step Angle

1.8°

Country of Origin

Italy

Product details

Size 16 Slimline Hybrid Stepper Motor

Compact 4 phase hybrid stepper motor provides:

High resolution of 200 steps/rev (400 steps/rev 1/2 step)
20.5mm body length for installation in confined space
Ideal for high resolution instrument drives
Low current consumption

0.9° and 1.8° Hybrid Stepper Motors

1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include: