Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

McLennan Servo Supplies Planetary Gearbox, 25:1 Gear Ratio, 24 Nm Maximum Torque

RS Stock No.: 363-6337Brand: McLennan Servo SuppliesManufacturers Part No.: IP57-M2-25
brand-logo
View all in Gearboxes

Technical Document

Specifications

Gear Ratio

25:1

Gearbox Type

Planetary

Maximum Output Torque

24 Nm

Shaft Diameter

12.69mm

Diameter

57 mm

Overall Length

66mm

Product details

Planetary Gearheads Series 57

Industrial type of gearhead for fixing to a wide range of motors
Planetary construction for high torque and compact dimensions
NEMA size 23 frame size
Reduced backlash
Supplied with two pinions
Fixing kits required for attachment to motors
Ideal for industrial, process or scientific applications which require high dynamics, accurate velocity or positional control

Fixing Kits

These kits are used to attach the Series 57 industrial planetary gearheads to a range of motors.
The kit consists of a fitting clamp, adaptor and fitting screws.

0.9° and 1.8° Hybrid Stepper Motors

1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include:

Stock information temporarily unavailable.

BD 161.480

BD 161.480 Each (Exc. Vat)

BD 177.628

BD 177.628 Each (inc. VAT)

McLennan Servo Supplies Planetary Gearbox, 25:1 Gear Ratio, 24 Nm Maximum Torque

BD 161.480

BD 161.480 Each (Exc. Vat)

BD 177.628

BD 177.628 Each (inc. VAT)

McLennan Servo Supplies Planetary Gearbox, 25:1 Gear Ratio, 24 Nm Maximum Torque
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gear Ratio

25:1

Gearbox Type

Planetary

Maximum Output Torque

24 Nm

Shaft Diameter

12.69mm

Diameter

57 mm

Overall Length

66mm

Product details

Planetary Gearheads Series 57

Industrial type of gearhead for fixing to a wide range of motors
Planetary construction for high torque and compact dimensions
NEMA size 23 frame size
Reduced backlash
Supplied with two pinions
Fixing kits required for attachment to motors
Ideal for industrial, process or scientific applications which require high dynamics, accurate velocity or positional control

Fixing Kits

These kits are used to attach the Series 57 industrial planetary gearheads to a range of motors.
The kit consists of a fitting clamp, adaptor and fitting screws.

0.9° and 1.8° Hybrid Stepper Motors

1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include: