MEAN WELL Switching Power Supply, PSP-600-27, 27V dc, 22.2A, 600W, 1 Output, 124 → 370V dc Input Voltage
RS Stock No.: 285-8662Brand: MEAN WELLManufacturers Part No.: PSP-600-27Distrelec Article No.: 16994715
Technical Document
Specifications
Brand
Mean WellOutput Voltage
27V dc
Output Current
22.2A
Power Rating
600W
Number of Outputs
1
Input Voltage
124 → 370V dc
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 110.754
BD 110.754 Each (Exc. Vat)
BD 121.829
BD 121.829 Each (inc. VAT)
MEAN WELL Switching Power Supply, PSP-600-27, 27V dc, 22.2A, 600W, 1 Output, 124 → 370V dc Input Voltage
1
BD 110.754
BD 110.754 Each (Exc. Vat)
BD 121.829
BD 121.829 Each (inc. VAT)
MEAN WELL Switching Power Supply, PSP-600-27, 27V dc, 22.2A, 600W, 1 Output, 124 → 370V dc Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
27V dc
Output Current
22.2A
Power Rating
600W
Number of Outputs
1
Input Voltage
124 → 370V dc
Country of Origin
Taiwan, Province Of China