MEAN WELL Switching Power Supply, LPS-100-27, 27V, 3.8A, 102.6W, 1 Output, 88 → 264V ac Input Voltage
RS Stock No.: 285-8375Brand: MEAN WELLManufacturers Part No.: 16997684Distrelec Article No.: 16997684
Technical Document
Specifications
Brand
Mean WellOutput Voltage
27V
Output Current
3.8A
Power Rating
102.6W
Number of Outputs
1
Input Voltage
88 → 264V ac
Distrelec Product Id
16997684
Country of Origin
China
Stock information temporarily unavailable.
BD 16.269
BD 16.269 Each (Exc. Vat)
BD 17.896
BD 17.896 Each (inc. VAT)
MEAN WELL Switching Power Supply, LPS-100-27, 27V, 3.8A, 102.6W, 1 Output, 88 → 264V ac Input Voltage
1
BD 16.269
BD 16.269 Each (Exc. Vat)
BD 17.896
BD 17.896 Each (inc. VAT)
MEAN WELL Switching Power Supply, LPS-100-27, 27V, 3.8A, 102.6W, 1 Output, 88 → 264V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
27V
Output Current
3.8A
Power Rating
102.6W
Number of Outputs
1
Input Voltage
88 → 264V ac
Distrelec Product Id
16997684
Country of Origin
China