MEAN WELL DRS Switched Mode DIN Rail Power Supply, 305V ac Input, 12V dc Output, 20A Output, 240W

RS Stock No.: 285-7366Brand: MEAN WELLManufacturers Part No.: 30367528Distrelec Article No.: 30367528
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

DRS

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

305V

AC or DC Output Voltage

dc

Output Voltage

12V

Output Current

20A

Power Rating

240W

Distrelec Product Id

30367528

Country of Origin

China

Stock information temporarily unavailable.

BD 101.794

BD 101.794 Each (Exc. Vat)

BD 111.973

BD 111.973 Each (inc. VAT)

MEAN WELL DRS Switched Mode DIN Rail Power Supply, 305V ac Input, 12V dc Output, 20A Output, 240W

BD 101.794

BD 101.794 Each (Exc. Vat)

BD 111.973

BD 111.973 Each (inc. VAT)

MEAN WELL DRS Switched Mode DIN Rail Power Supply, 305V ac Input, 12V dc Output, 20A Output, 240W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

DRS

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

305V

AC or DC Output Voltage

dc

Output Voltage

12V

Output Current

20A

Power Rating

240W

Distrelec Product Id

30367528

Country of Origin

China