MEAN WELL Modified Sine Wave 100W Power Inverter, 24V dc Input, 230V ac Output

RS Stock No.: 174-8081Brand: MEAN WELLManufacturers Part No.: A302-100-F3Distrelec Article No.: 30296334
brand-logo
View all in Power Inverters

Technical Document

Specifications

Input Voltage

24V dc

Output Voltage

230V ac

Output Power Continuous

100W

Output Power Waveform

Modified Sine Wave

Output Connection Type

Schuko Socket

Efficiency

90%

Length

170mm

Width

65 Dia.mm

Depth

60mm

Minimum Temperature

0°C

Maximum Input Current

10A

Number of Output Connections

1

Maximum Temperature

+40°C

Output Frequency Range

50Hz

Inverter Directionality

DC to AC

Distrelec Product Id

30296334

You may be interested in
Stock information temporarily unavailable.

BD 27.868

BD 27.868 Each (Exc. Vat)

BD 30.655

BD 30.655 Each (inc. VAT)

MEAN WELL Modified Sine Wave 100W Power Inverter, 24V dc Input, 230V ac Output

BD 27.868

BD 27.868 Each (Exc. Vat)

BD 30.655

BD 30.655 Each (inc. VAT)

MEAN WELL Modified Sine Wave 100W Power Inverter, 24V dc Input, 230V ac Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 27.868
5 - 9BD 27.494
10 - 24BD 27.093
25 - 49BD 26.670
50+BD 26.224
You may be interested in

Technical Document

Specifications

Input Voltage

24V dc

Output Voltage

230V ac

Output Power Continuous

100W

Output Power Waveform

Modified Sine Wave

Output Connection Type

Schuko Socket

Efficiency

90%

Length

170mm

Width

65 Dia.mm

Depth

60mm

Minimum Temperature

0°C

Maximum Input Current

10A

Number of Output Connections

1

Maximum Temperature

+40°C

Output Frequency Range

50Hz

Inverter Directionality

DC to AC

Distrelec Product Id

30296334

You may be interested in