Technical Document
Specifications
Brand
Mean WellInput Voltage
24V dc
Output Voltage
230V ac
Output Power Continuous
150W
Output Power Waveform
Modified Sine Wave
Output Connection Type
Schuko Socket
Efficiency
82%
MTBF
200kh
Output Current
650mA
Length
165mm
Width
94mm
Depth
69mm
Minimum Temperature
0°C
Output Frequency Range
50Hz
Inverter Directionality
DC to AC
Maximum Input Current
10A
Number of Output Connections
1
Maximum Temperature
+40°C
Country of Origin
China
BD 31.526
BD 31.526 Each (Exc. Vat)
BD 34.679
BD 34.679 Each (inc. VAT)
1
BD 31.526
BD 31.526 Each (Exc. Vat)
BD 34.679
BD 34.679 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 31.526 |
5 - 9 | BD 31.102 |
10 - 24 | BD 30.652 |
25 - 49 | BD 29.887 |
50+ | BD 29.376 |
Technical Document
Specifications
Brand
Mean WellInput Voltage
24V dc
Output Voltage
230V ac
Output Power Continuous
150W
Output Power Waveform
Modified Sine Wave
Output Connection Type
Schuko Socket
Efficiency
82%
MTBF
200kh
Output Current
650mA
Length
165mm
Width
94mm
Depth
69mm
Minimum Temperature
0°C
Output Frequency Range
50Hz
Inverter Directionality
DC to AC
Maximum Input Current
10A
Number of Output Connections
1
Maximum Temperature
+40°C
Country of Origin
China