Technical Document
Specifications
Brand
Mean WellInput Voltage
24V dc
Output Voltage
230V ac
Output Power Continuous
150W
Output Power Waveform
Modified Sine Wave
Output Connection Type
British 3-pin
Efficiency
82%
MTBF
200kh
Output Current
650mA
Length
165mm
Width
94mm
Depth
69mm
Minimum Temperature
0°C
Maximum Input Current
10A
Number of Output Connections
1
Output Frequency Range
50Hz
Inverter Directionality
DC to AC
Maximum Temperature
+40°C
BD 28.166
BD 28.166 Each (Exc. Vat)
BD 30.983
BD 30.983 Each (inc. VAT)
1
BD 28.166
BD 28.166 Each (Exc. Vat)
BD 30.983
BD 30.983 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 28.166 |
5 - 9 | BD 27.786 |
10 - 24 | BD 27.390 |
25 - 49 | BD 26.966 |
50+ | BD 26.521 |
Technical Document
Specifications
Brand
Mean WellInput Voltage
24V dc
Output Voltage
230V ac
Output Power Continuous
150W
Output Power Waveform
Modified Sine Wave
Output Connection Type
British 3-pin
Efficiency
82%
MTBF
200kh
Output Current
650mA
Length
165mm
Width
94mm
Depth
69mm
Minimum Temperature
0°C
Maximum Input Current
10A
Number of Output Connections
1
Output Frequency Range
50Hz
Inverter Directionality
DC to AC
Maximum Temperature
+40°C