MEAN WELL Modified Sine Wave 1000W Power Inverter, 24V dc Input, 230V ac Output

RS Stock No.: 174-8101Brand: MEAN WELLManufacturers Part No.: A302-1K0-F3Distrelec Article No.: 30296335
brand-logo
View all in Power Inverters

Technical Document

Specifications

Input Voltage

24V dc

Output Voltage

230V ac

Output Power Continuous

1000W

Output Power Waveform

Modified Sine Wave

Output Connection Type

Schuko Socket

Efficiency

85%

MTBF

98kh

Output Current

4.35A

Length

310mm

Width

210mm

Depth

85mm

Minimum Temperature

0°C

Lead Length

1000mm

Maximum Temperature

+40°C

Output Frequency Range

50Hz

Inverter Directionality

DC to AC

Mounting Type

Screw Mount

Maximum Input Current

55A dc

Number of Output Connections

2

Distrelec Product Id

30296335

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 143.490

BD 143.490 Each (Exc. Vat)

BD 157.839

BD 157.839 Each (inc. VAT)

MEAN WELL Modified Sine Wave 1000W Power Inverter, 24V dc Input, 230V ac Output

BD 143.490

BD 143.490 Each (Exc. Vat)

BD 157.839

BD 157.839 Each (inc. VAT)

MEAN WELL Modified Sine Wave 1000W Power Inverter, 24V dc Input, 230V ac Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Input Voltage

24V dc

Output Voltage

230V ac

Output Power Continuous

1000W

Output Power Waveform

Modified Sine Wave

Output Connection Type

Schuko Socket

Efficiency

85%

MTBF

98kh

Output Current

4.35A

Length

310mm

Width

210mm

Depth

85mm

Minimum Temperature

0°C

Lead Length

1000mm

Maximum Temperature

+40°C

Output Frequency Range

50Hz

Inverter Directionality

DC to AC

Mounting Type

Screw Mount

Maximum Input Current

55A dc

Number of Output Connections

2

Distrelec Product Id

30296335

Country of Origin

China

You may be interested in