MEAN WELL LED Driver, 5V Output, 10W Output, 2A Output, Constant Voltage

RS Stock No.: 738-1573Brand: MEAN WELLManufacturers Part No.: APV-12-5Distrelec Article No.: 30372340
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

5V

Maximum Output Power

10W

Output Current

2A

Dimmable

No

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP30

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

Distrelec Product Id

30372340

Product details

Mean Well 12W and 16W Constant Voltage LED Driver / Power Supply - APV Series

APV series 12W and 16W constant voltage LED driver / power supply with universal AC input. These low cost, highly reliable LED drivers / power supplies have a fully isolated plastic case and suitable uses include LED lighting and moving sign applications.

Full range universal AC input
Small, compact, fully isolated plastic case
Free air convection cooling
100% full load burn-in test
Short circuit, overload and over voltage protection
Pass LPS
EMC compliance to EN55022 (CISPR22) Class B, EN55015, EN61547
Harmonic current compliance to EN61000-3-2 Class A, EN61000-3-3

Standards

Design refer to TUV EN60950-1, EN61347-2-13, UL8750

Mean Well LED Drivers / Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 8.789

BD 8.789 Each (Exc. Vat)

BD 9.668

BD 9.668 Each (inc. VAT)

MEAN WELL LED Driver, 5V Output, 10W Output, 2A Output, Constant Voltage

BD 8.789

BD 8.789 Each (Exc. Vat)

BD 9.668

BD 9.668 Each (inc. VAT)

MEAN WELL LED Driver, 5V Output, 10W Output, 2A Output, Constant Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 8.789
5 - 9BD 8.508
10 - 24BD 8.156
25 - 49BD 7.936
50+BD 7.854

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Output Voltage

5V

Maximum Output Power

10W

Output Current

2A

Dimmable

No

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP30

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

Distrelec Product Id

30372340

Product details

Mean Well 12W and 16W Constant Voltage LED Driver / Power Supply - APV Series

APV series 12W and 16W constant voltage LED driver / power supply with universal AC input. These low cost, highly reliable LED drivers / power supplies have a fully isolated plastic case and suitable uses include LED lighting and moving sign applications.

Full range universal AC input
Small, compact, fully isolated plastic case
Free air convection cooling
100% full load burn-in test
Short circuit, overload and over voltage protection
Pass LPS
EMC compliance to EN55022 (CISPR22) Class B, EN55015, EN61547
Harmonic current compliance to EN61000-3-2 Class A, EN61000-3-3

Standards

Design refer to TUV EN60950-1, EN61347-2-13, UL8750

Mean Well LED Drivers / Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in