MEAN WELL LED Driver, 24V Output, 36W Output, 1.5A Output, Constant Voltage

Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V
Maximum Output Power
36W
Output Current
1.5A
Dimmable
No
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP30
Number of Outputs
1
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Distrelec Product Id
30061542
Product details
Mean Well APV-35 Series Constant Voltage 35W
The Mean Well APV-35 series, 35W IP30 rated LED Single output switching Power Supply. With a universal AC input, short circuit, overload, over voltage protections, withstand 300VAC surge input for 5 seconds. The APV-35 feature an up to date frequency switching topology with 90→264VAC input range and up to 84% of high efficiency, this Mean Well Power Supply can work between -30 → +70℃ only using free air convection. It is semi-potted for PCB protection, with the ability of anti-moisture, anti dust and also heat conduction purpose. The APV-35 series is recommended for use with indoor LED lighting without the need of high level waterproof and dustproof ability
Universal AC input
Constant voltage mode power supply
Withstand 300VAC Surge input for 5 seconds
Fully isolated Plastic case with 94V-0 fire prevention level
Small and compact size
IP30 design
Pass LPS
Suitable for LED lighting and moving sign applications
84% high efficiency
Cooling by free air convection
Isolation class II, no FG
Class 2 power unit
Protections: Short circuit / Overload / Over voltage
Low cost, high reliability
100% full load burn-in test
Mean Well LED Drivers / Power Supplies - IP Rated
BD 14.705
BD 14.705 Each (Exc. Vat)
BD 16.176
BD 16.176 Each (inc. VAT)
1
BD 14.705
BD 14.705 Each (Exc. Vat)
BD 16.176
BD 16.176 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V
Maximum Output Power
36W
Output Current
1.5A
Dimmable
No
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP30
Number of Outputs
1
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Distrelec Product Id
30061542
Product details
Mean Well APV-35 Series Constant Voltage 35W
The Mean Well APV-35 series, 35W IP30 rated LED Single output switching Power Supply. With a universal AC input, short circuit, overload, over voltage protections, withstand 300VAC surge input for 5 seconds. The APV-35 feature an up to date frequency switching topology with 90→264VAC input range and up to 84% of high efficiency, this Mean Well Power Supply can work between -30 → +70℃ only using free air convection. It is semi-potted for PCB protection, with the ability of anti-moisture, anti dust and also heat conduction purpose. The APV-35 series is recommended for use with indoor LED lighting without the need of high level waterproof and dustproof ability
Universal AC input
Constant voltage mode power supply
Withstand 300VAC Surge input for 5 seconds
Fully isolated Plastic case with 94V-0 fire prevention level
Small and compact size
IP30 design
Pass LPS
Suitable for LED lighting and moving sign applications
84% high efficiency
Cooling by free air convection
Isolation class II, no FG
Class 2 power unit
Protections: Short circuit / Overload / Over voltage
Low cost, high reliability
100% full load burn-in test