MEAN WELL, 27V Output, 62.1W Output, 2.3A Output, Constant Voltage

RS Stock No.: 660-0350Brand: Mean WellManufacturers Part No.: CLG-60-27
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

27V

Maximum Output Power

62.1W

Output Current

2.3A

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

Product details

60W Waterproof (IP67) PFC SMPSU

External switch mode IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
100% full load burn-in test
Fully regulated output
Short circuit, over-load, over-voltage and over-temperature protection
300mm un-terminated, 3-core 18AWG input lead
300mm un-terminated, 2-core 18AWG output lead
UL1310 Class 2 power unit, pass LPS
EMC compliance to EN 55022 Class B
Power factor correction to EN 61000-3-2

Approvals

TUV, UL recognised for Canada & US

Standards

TUV EN 61347-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91 (except for 48V)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 45.798

BD 45.798 Each (Exc. Vat)

BD 50.378

BD 50.378 Each (inc. VAT)

MEAN WELL, 27V Output, 62.1W Output, 2.3A Output, Constant Voltage

BD 45.798

BD 45.798 Each (Exc. Vat)

BD 50.378

BD 50.378 Each (inc. VAT)

MEAN WELL, 27V Output, 62.1W Output, 2.3A Output, Constant Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 45.798
5 - 9BD 44.324
10 - 24BD 42.779
25 - 49BD 41.190
50+BD 39.534

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

27V

Maximum Output Power

62.1W

Output Current

2.3A

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

Product details

60W Waterproof (IP67) PFC SMPSU

External switch mode IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
100% full load burn-in test
Fully regulated output
Short circuit, over-load, over-voltage and over-temperature protection
300mm un-terminated, 3-core 18AWG input lead
300mm un-terminated, 2-core 18AWG output lead
UL1310 Class 2 power unit, pass LPS
EMC compliance to EN 55022 Class B
Power factor correction to EN 61000-3-2

Approvals

TUV, UL recognised for Canada & US

Standards

TUV EN 61347-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91 (except for 48V)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more