MEAN WELL Switching Power Supply, CSP-3000-400, 400V dc, 7.5A, 3kW, 1 Output, 180 → 264 V ac, 254 → 370 V

RS Stock No.: 186-0193Brand: MEAN WELLManufacturers Part No.: CSP-3000-400Distrelec Article No.: 30229878
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

400V dc

Output Current

7.5A

Power Rating

3kW

Number of Outputs

1

Input Voltage

180 → 264 V ac, 254 → 370 V dc

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

278mm

Width

177.8mm

Depth

63.5mm

Series

CSP-3000

Efficiency

93%

Minimum Temperature

-20°C

Maximum Temperature

+65°C

Weight

4kg

Distrelec Product Id

30229878

Country of Origin

China

Stock information temporarily unavailable.

BD 360.811

BD 360.811 Each (Exc. Vat)

BD 396.892

BD 396.892 Each (inc. VAT)

MEAN WELL Switching Power Supply, CSP-3000-400, 400V dc, 7.5A, 3kW, 1 Output, 180 → 264 V ac, 254 → 370 V

BD 360.811

BD 360.811 Each (Exc. Vat)

BD 396.892

BD 396.892 Each (inc. VAT)

MEAN WELL Switching Power Supply, CSP-3000-400, 400V dc, 7.5A, 3kW, 1 Output, 180 → 264 V ac, 254 → 370 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

400V dc

Output Current

7.5A

Power Rating

3kW

Number of Outputs

1

Input Voltage

180 → 264 V ac, 254 → 370 V dc

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

278mm

Width

177.8mm

Depth

63.5mm

Series

CSP-3000

Efficiency

93%

Minimum Temperature

-20°C

Maximum Temperature

+65°C

Weight

4kg

Distrelec Product Id

30229878

Country of Origin

China