MEAN WELL DDR-120 DC-DC Converter, 48V dc/ 2.5A Output, 16.8 → 33.6 V dc Input, 120W, DIN Rail Mount, +70°C Max

Technical Document
Specifications
Brand
Mean WellOutput Voltage
48V dc
Input Voltage Range
16.8 → 33.6 V dc
Power Rating
120W
Input Voltage Nominal
24 V dc
Output Current
2.5A
Mounting Type
DIN Rail Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
48 → 56V
Width
32mm
Depth
102mm
Series
DDR-120
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
0.91
Maximum Temperature
+70°C
Distrelec Product Id
30134109
Country of Origin
China
BD 42.202
BD 42.202 Each (Exc. Vat)
BD 46.422
BD 46.422 Each (inc. VAT)
1
BD 42.202
BD 42.202 Each (Exc. Vat)
BD 46.422
BD 46.422 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
48V dc
Input Voltage Range
16.8 → 33.6 V dc
Power Rating
120W
Input Voltage Nominal
24 V dc
Output Current
2.5A
Mounting Type
DIN Rail Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
48 → 56V
Width
32mm
Depth
102mm
Series
DDR-120
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
0.91
Maximum Temperature
+70°C
Distrelec Product Id
30134109
Country of Origin
China