MEAN WELL DDR-120 DC-DC Converter, 48V dc/ 2.5A Output, 67.2 - 154 V dc Input, 120W, DIN Rail, +70°C Max Temp -40°C Min

RS Stock No.: 424-818Brand: MEAN WELLManufacturers Part No.: DDR-120D-48
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

48V dc

Input Voltage Range

67.2 - 154 V dc

Power Rating

120W

Output Current

2.5A

Mounting Type

DIN Rail

Series

DDR-120

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 31.818

BD 31.818 Each (Exc. Vat)

BD 35.000

BD 35.000 Each (inc. VAT)

MEAN WELL DDR-120 DC-DC Converter, 48V dc/ 2.5A Output, 67.2 - 154 V dc Input, 120W, DIN Rail, +70°C Max Temp -40°C Min

BD 31.818

BD 31.818 Each (Exc. Vat)

BD 35.000

BD 35.000 Each (inc. VAT)

MEAN WELL DDR-120 DC-DC Converter, 48V dc/ 2.5A Output, 67.2 - 154 V dc Input, 120W, DIN Rail, +70°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

48V dc

Input Voltage Range

67.2 - 154 V dc

Power Rating

120W

Output Current

2.5A

Mounting Type

DIN Rail

Series

DDR-120

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more