MEAN WELL DDR-240 DC-DC Converter, 24V dc/ 10A Output, 33.6 → 67.2 V dc Input, 240W, DIN Rail Mount, +70°C Max

Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Input Voltage Range
33.6 → 67.2 V dc
Power Rating
240W
Input Voltage Nominal
33.6 → 67.2 V dc
Output Current
10A
Mounting Type
DIN Rail Mount
Isolated
Yes
Number of Outputs
1
Isolation Voltage
4kV dc
Width
125.2mm
Depth
113.5mm
Length
40mm
Railway Approved
Yes
Series
DDR-240
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
91%
Maximum Temperature
+70°C
Standards Met
CE Certificate, EAC Certificate, EN45545-2, EN50121-3-2, EN50155, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60571, IEC61373
Country of Origin
China
BD 52.916
BD 52.916 Each (Exc. Vat)
BD 58.208
BD 58.208 Each (inc. VAT)
1
BD 52.916
BD 52.916 Each (Exc. Vat)
BD 58.208
BD 58.208 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Input Voltage Range
33.6 → 67.2 V dc
Power Rating
240W
Input Voltage Nominal
33.6 → 67.2 V dc
Output Current
10A
Mounting Type
DIN Rail Mount
Isolated
Yes
Number of Outputs
1
Isolation Voltage
4kV dc
Width
125.2mm
Depth
113.5mm
Length
40mm
Railway Approved
Yes
Series
DDR-240
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
91%
Maximum Temperature
+70°C
Standards Met
CE Certificate, EAC Certificate, EN45545-2, EN50121-3-2, EN50155, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60571, IEC61373
Country of Origin
China