Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL DDR-240 DC-DC Converter, 24V dc/ 10A Output, 67.2 → 154 V dc Input, 240W, DIN Rail Mount, +70°C Max

RS Stock No.: 179-2850Brand: MEAN WELLManufacturers Part No.: DDR-240D-24Distrelec Article No.: 30307826
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

67.2 → 154 V dc

Power Rating

240W

Input Voltage Nominal

67.2 → 154 V dc

Output Current

10A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

4kV dc

Width

125.2mm

Depth

113.5mm

Length

40mm

Railway Approved

Yes

Series

DDR-240

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

92%

Maximum Temperature

+70°C

Standards Met

CE Certificate, EAC Certificate, EN45545-2, EN50121-3-2, EN50155, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60571, IEC61373

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 50.446

BD 50.446 Each (Exc. Vat)

BD 55.491

BD 55.491 Each (inc. VAT)

MEAN WELL DDR-240 DC-DC Converter, 24V dc/ 10A Output, 67.2 → 154 V dc Input, 240W, DIN Rail Mount, +70°C Max

BD 50.446

BD 50.446 Each (Exc. Vat)

BD 55.491

BD 55.491 Each (inc. VAT)

MEAN WELL DDR-240 DC-DC Converter, 24V dc/ 10A Output, 67.2 → 154 V dc Input, 240W, DIN Rail Mount, +70°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

67.2 → 154 V dc

Power Rating

240W

Input Voltage Nominal

67.2 → 154 V dc

Output Current

10A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

4kV dc

Width

125.2mm

Depth

113.5mm

Length

40mm

Railway Approved

Yes

Series

DDR-240

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

92%

Maximum Temperature

+70°C

Standards Met

CE Certificate, EAC Certificate, EN45545-2, EN50121-3-2, EN50155, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60571, IEC61373

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more