Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL DDR-30 DC-DC Converter, 12V dc/ 2.5A Output, 30W, DIN Rail Mount, +85°C Max Temp -40°C Min Temp

RS Stock No.: 175-7778Brand: MEAN WELLManufacturers Part No.: DDR-30G-12Distrelec Article No.: 30134126
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Power Rating

30W

Output Current

2.5A

Mounting Type

DIN Rail Mount

Number of Outputs

1

Width

35mm

Depth

54.5mm

Series

DDR-30

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Output Voltage Adjustment Range

9 → 13.2V

Distrelec Product Id

30134126

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 13.607

BD 13.607 Each (Exc. Vat)

BD 14.968

BD 14.968 Each (inc. VAT)

MEAN WELL DDR-30 DC-DC Converter, 12V dc/ 2.5A Output, 30W, DIN Rail Mount, +85°C Max Temp -40°C Min Temp

BD 13.607

BD 13.607 Each (Exc. Vat)

BD 14.968

BD 14.968 Each (inc. VAT)

MEAN WELL DDR-30 DC-DC Converter, 12V dc/ 2.5A Output, 30W, DIN Rail Mount, +85°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Power Rating

30W

Output Current

2.5A

Mounting Type

DIN Rail Mount

Number of Outputs

1

Width

35mm

Depth

54.5mm

Series

DDR-30

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Output Voltage Adjustment Range

9 → 13.2V

Distrelec Product Id

30134126

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more