MEAN WELL DDR-30 DC-DC Converter, 24V dc/ 1.25A Output, 30W, DIN Rail Mount, +85°C Max Temp -40°C Min Temp

Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Power Rating
30W
Output Current
1.25A
Mounting Type
DIN Rail Mount
Number of Outputs
1
Output Voltage Adjustment Range
21.6 → 28V
Width
35mm
Depth
54.5mm
Series
DDR-30
Load Regulation
±0.5%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Distrelec Product Id
30134128
Country of Origin
China
BD 16.380
BD 16.380 Each (Exc. Vat)
BD 18.018
BD 18.018 Each (inc. VAT)
1
BD 16.380
BD 16.380 Each (Exc. Vat)
BD 18.018
BD 18.018 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Power Rating
30W
Output Current
1.25A
Mounting Type
DIN Rail Mount
Number of Outputs
1
Output Voltage Adjustment Range
21.6 → 28V
Width
35mm
Depth
54.5mm
Series
DDR-30
Load Regulation
±0.5%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Distrelec Product Id
30134128
Country of Origin
China