MEAN WELL DDR-480 DC-DC Converter, 24V dc/ 20A Output, 16.8 - 33.6 V dc Input, 480W, DIN Rail, +80°C Max Temp -40°C Min
Technical Document
Specifications
Output Voltage
24V dc
Input Voltage Range
16.8 - 33.6 V dc
Power Rating
480W
Output Current
20A
Mounting Type
DIN Rail
Series
DDR-480
Minimum Temperature
-40°C
Maximum Temperature
+80°C
Country of Origin
China
Stock information temporarily unavailable.
BD 91.888
BD 91.888 Each (Exc. Vat)
BD 101.077
BD 101.077 Each (inc. VAT)
MEAN WELL DDR-480 DC-DC Converter, 24V dc/ 20A Output, 16.8 - 33.6 V dc Input, 480W, DIN Rail, +80°C Max Temp -40°C Min
1
BD 91.888
BD 91.888 Each (Exc. Vat)
BD 101.077
BD 101.077 Each (inc. VAT)
MEAN WELL DDR-480 DC-DC Converter, 24V dc/ 20A Output, 16.8 - 33.6 V dc Input, 480W, DIN Rail, +80°C Max Temp -40°C Min
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Output Voltage
24V dc
Input Voltage Range
16.8 - 33.6 V dc
Power Rating
480W
Output Current
20A
Mounting Type
DIN Rail
Series
DDR-480
Minimum Temperature
-40°C
Maximum Temperature
+80°C
Country of Origin
China