MEAN WELL DDRH-60 DC-DC Converter, 24V dc/ 2.5A Output, 150 → 1500 V dc Input

RS Stock No.: 200-6443Brand: MEAN WELLManufacturers Part No.: DDRH-60-24Distrelec Article No.: 30229891
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

150 → 1500 V dc

Output Current

2.5A

Width

57mm

Depth

105mm

Series

DDRH-60

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 57.607

BD 57.607 Each (Exc. Vat)

BD 63.368

BD 63.368 Each (inc. VAT)

MEAN WELL DDRH-60 DC-DC Converter, 24V dc/ 2.5A Output, 150 → 1500 V dc Input

BD 57.607

BD 57.607 Each (Exc. Vat)

BD 63.368

BD 63.368 Each (inc. VAT)

MEAN WELL DDRH-60 DC-DC Converter, 24V dc/ 2.5A Output, 150 → 1500 V dc Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 57.607
5 - 9BD 56.804
10 - 24BD 55.962
25 - 49BD 55.060
50+BD 54.114

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

150 → 1500 V dc

Output Current

2.5A

Width

57mm

Depth

105mm

Series

DDRH-60

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more