MEAN WELL Switching Power Supply, DPU-3200-48, 48V dc, 67A, 3.216kW, 1 Output, 127 → 370 V dc, 90 → 264 V

Technical Document
Specifications
Brand
Mean WellOutput Voltage
48V dc
Output Current
67A
Power Rating
3.216kW
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
325.8mm
Width
107mm
Depth
41mm
Efficiency
94.5%
Weight
2.8kg
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Country of Origin
Taiwan, Province Of China
BD 362.120
BD 362.120 Each (Exc. Vat)
BD 398.332
BD 398.332 Each (inc. VAT)
1
BD 362.120
BD 362.120 Each (Exc. Vat)
BD 398.332
BD 398.332 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 362.120 |
5 - 9 | BD 355.597 |
10 - 24 | BD 350.092 |
25 - 49 | BD 340.967 |
50+ | BD 334.758 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
48V dc
Output Current
67A
Power Rating
3.216kW
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
325.8mm
Width
107mm
Depth
41mm
Efficiency
94.5%
Weight
2.8kg
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Country of Origin
Taiwan, Province Of China