MEAN WELL DR Switch Mode DIN Rail Panel Mount Power Supply, 88 → 132V ac ac Input, 48V dc dc Output, 2.5A

RS Stock No.: 765-4654Brand: Mean WellManufacturers Part No.: DR-120-48
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

DR

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

88 → 132V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

2.5A

Power Rating

120W

Dimensions

125.2 x 65.5 x 100mm

Width

65.5mm

Depth

100mm

Height

125mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-10°C

Ripple And Noise

100mV Pk-Pk

MTBF

136.8kh

Output Voltage Adjustment Range

48 → 53V

Load Regulation

±1%

Special Features

Overvoltage and Short Circuit Protection

Maximum Temperature

+60°C

Standards Met

RoHS Compliant, TUV EN 60950-1, UL 508

Product details

DR-120 Series Single Output Power Supply

A range of single phase DIN Rail power supplies from Mean Well with a fanless design and wattages available between 45 W and 480 W.

Features and Benefits

• AC input range selectable by switch
• Protections: Short circuit/Overload/Over voltage/Over temperature
• Cooling by free air convection
• Can be installed on DIN Rail TS-35/7.5 or 15
• UL 508 (industrial control equipment) approved
• LED indicator for power-on
• 100% full load burn-in test
• Fix switching at 55 kHz
• 3 years warranty

Product Application Information

The units are suitable for powering security and building automation controls which are increasingly required in commercial and residential premises.

Approvals

UL508

Stock information temporarily unavailable.

BD 37.378

BD 37.378 Each (Exc. Vat)

BD 41.116

BD 41.116 Each (inc. VAT)

MEAN WELL DR Switch Mode DIN Rail Panel Mount Power Supply, 88 → 132V ac ac Input, 48V dc dc Output, 2.5A

BD 37.378

BD 37.378 Each (Exc. Vat)

BD 41.116

BD 41.116 Each (inc. VAT)

MEAN WELL DR Switch Mode DIN Rail Panel Mount Power Supply, 88 → 132V ac ac Input, 48V dc dc Output, 2.5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

DR

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

88 → 132V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

2.5A

Power Rating

120W

Dimensions

125.2 x 65.5 x 100mm

Width

65.5mm

Depth

100mm

Height

125mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-10°C

Ripple And Noise

100mV Pk-Pk

MTBF

136.8kh

Output Voltage Adjustment Range

48 → 53V

Load Regulation

±1%

Special Features

Overvoltage and Short Circuit Protection

Maximum Temperature

+60°C

Standards Met

RoHS Compliant, TUV EN 60950-1, UL 508

Product details

DR-120 Series Single Output Power Supply

A range of single phase DIN Rail power supplies from Mean Well with a fanless design and wattages available between 45 W and 480 W.

Features and Benefits

• AC input range selectable by switch
• Protections: Short circuit/Overload/Over voltage/Over temperature
• Cooling by free air convection
• Can be installed on DIN Rail TS-35/7.5 or 15
• UL 508 (industrial control equipment) approved
• LED indicator for power-on
• 100% full load burn-in test
• Fix switching at 55 kHz
• 3 years warranty

Product Application Information

The units are suitable for powering security and building automation controls which are increasingly required in commercial and residential premises.

Approvals

UL508