Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL Redundancy module, DRDN40 Series

RS Stock No.: 192-5307Brand: MEAN WELLManufacturers Part No.: DRDN40-24Distrelec Article No.: 30307834
brand-logo
View all in Power Supply Accessories

Technical Document

Specifications

Accessory Type

Redundancy Module

Series

DRDN40

Protection Features

Overload Protection, Short Circuit Protection

Supply Voltage

19 → 29V dc

Input Current Range

40A

Mounting Style

DIN Rail Mount

Country of Origin

China

Stock information temporarily unavailable.

BD 25.615

BD 25.615 Each (Exc. Vat)

BD 28.176

BD 28.176 Each (inc. VAT)

MEAN WELL Redundancy module, DRDN40 Series

BD 25.615

BD 25.615 Each (Exc. Vat)

BD 28.176

BD 28.176 Each (inc. VAT)

MEAN WELL Redundancy module, DRDN40 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Redundancy Module

Series

DRDN40

Protection Features

Overload Protection, Short Circuit Protection

Supply Voltage

19 → 29V dc

Input Current Range

40A

Mounting Style

DIN Rail Mount

Country of Origin

China