Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL EDR Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 48V dc dc Output, 1.6A Output, 75W

RS Stock No.: 122-2206Brand: MEAN WELLManufacturers Part No.: EDR-75-48Distrelec Article No.: 30044172
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

EDR

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

1.6A

Power Rating

75W

Dimensions

125.2 x 32 x 102mm

Width

32mm

Depth

102mm

Height

125mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-20°C

Ripple And Noise

150mV Pk-Pk

MTBF

506.6kh

Output Voltage Adjustment Range

48 → 55V

Load Regulation

±1%

Special Features

Overvoltage and Short Circuit Protection

Maximum Temperature

+60°C

Standards Met

RoHS Compliant, TUV EN 60950-1, UL 508

Distrelec Product Id

30044172

Product details

Mean Well EDR Series Single Output Industrial Power Supply

Economical and slim, the EDR range of power supplies can be installed on TS-35/7.5 or TS-35/15 mounting rails and have been designed to allow space saving within cabinets. The entire series conforms to EN61000-3-2 and has been designed with metal housing enhancing the PSUs power dissipation.
The entire series can operate between -20°C and 60°C under air convection.
The EDR series is an ideal choice for many industries, fitting various inductive or capacitive applications.

Features and Benefits

• Universal AC input/Full range
• Short circuit/Overload/Over voltage/Over temperature protections
• Can be installed on DIN Rail TS-35/7.5 or 15
• Cooling by free air convection
• UL 508 (industrial control equipment) approved
• EN61000-6-2 (EN50082-2) industrial immunity level
• 100% full load burn-in test
• 2 years warranty

Product Application Information

The EDR series PSU by Mean Well is ideal for use in machine industrial control systems, semiconductor fabrication equipment, factory automation and electro-mechanical apparatus.

Why use a DIN Rail power supply?

The flexibility of DIN Rail mounting systems enables quicker installation time as all devices are able to simply snap onto the metal rails. Power supplies can be easily organised on DIN Rails within enclosed wall boxes or in areas where there is limited space. Similar devices can be mounted next to each other reducing the amount of cabling required. Most power supplies are convection cooled so no cooling fans are needed.
DIN Rail AC to DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids, relays and many more.

Points to consider when buying a DIN Rail power supply

DIN Rail size – There are three common types of DIN Rails. Top Hat, G section and C section. Most have a depth of 7.5 mm or 15 mm. It is wise to check that your power supply is compatible with your DIN Rail.
Protection types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.
Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.
Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross sectional area to help minimise noise and heat.
Efficiency – Choose a power supply that has an efficiency over 89% to minimise the amount of power dissipation, especially if the system relies on convection cooling.
Input voltage range – If the DIN Rail power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.
Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.

Stock information temporarily unavailable.

BD 15.268

BD 15.268 Each (Exc. Vat)

BD 16.795

BD 16.795 Each (inc. VAT)

MEAN WELL EDR Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 48V dc dc Output, 1.6A Output, 75W

BD 15.268

BD 15.268 Each (Exc. Vat)

BD 16.795

BD 16.795 Each (inc. VAT)

MEAN WELL EDR Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 48V dc dc Output, 1.6A Output, 75W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EDR

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

1.6A

Power Rating

75W

Dimensions

125.2 x 32 x 102mm

Width

32mm

Depth

102mm

Height

125mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-20°C

Ripple And Noise

150mV Pk-Pk

MTBF

506.6kh

Output Voltage Adjustment Range

48 → 55V

Load Regulation

±1%

Special Features

Overvoltage and Short Circuit Protection

Maximum Temperature

+60°C

Standards Met

RoHS Compliant, TUV EN 60950-1, UL 508

Distrelec Product Id

30044172

Product details

Mean Well EDR Series Single Output Industrial Power Supply

Economical and slim, the EDR range of power supplies can be installed on TS-35/7.5 or TS-35/15 mounting rails and have been designed to allow space saving within cabinets. The entire series conforms to EN61000-3-2 and has been designed with metal housing enhancing the PSUs power dissipation.
The entire series can operate between -20°C and 60°C under air convection.
The EDR series is an ideal choice for many industries, fitting various inductive or capacitive applications.

Features and Benefits

• Universal AC input/Full range
• Short circuit/Overload/Over voltage/Over temperature protections
• Can be installed on DIN Rail TS-35/7.5 or 15
• Cooling by free air convection
• UL 508 (industrial control equipment) approved
• EN61000-6-2 (EN50082-2) industrial immunity level
• 100% full load burn-in test
• 2 years warranty

Product Application Information

The EDR series PSU by Mean Well is ideal for use in machine industrial control systems, semiconductor fabrication equipment, factory automation and electro-mechanical apparatus.

Why use a DIN Rail power supply?

The flexibility of DIN Rail mounting systems enables quicker installation time as all devices are able to simply snap onto the metal rails. Power supplies can be easily organised on DIN Rails within enclosed wall boxes or in areas where there is limited space. Similar devices can be mounted next to each other reducing the amount of cabling required. Most power supplies are convection cooled so no cooling fans are needed.
DIN Rail AC to DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids, relays and many more.

Points to consider when buying a DIN Rail power supply

DIN Rail size – There are three common types of DIN Rails. Top Hat, G section and C section. Most have a depth of 7.5 mm or 15 mm. It is wise to check that your power supply is compatible with your DIN Rail.
Protection types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.
Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.
Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross sectional area to help minimise noise and heat.
Efficiency – Choose a power supply that has an efficiency over 89% to minimise the amount of power dissipation, especially if the system relies on convection cooling.
Input voltage range – If the DIN Rail power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.
Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.