Technical Document
Specifications
Brand
Mean WellOutput Voltage
200V
Maximum Output Power
100W
Output Current
500mA
Dimmable
Yes
Input Voltage
100 to 305 V
Operation
Constant Current
LED Driver Type
LED Driver
Country of Origin
China
Stock information temporarily unavailable.
BD 19.569
BD 19.569 Each (Exc. Vat)
BD 21.526
BD 21.526 Each (inc. VAT)
MEAN WELL LED Driver, 200V Output, 100W Output, 500mA Output, Constant Current Dimmable
1
BD 19.569
BD 19.569 Each (Exc. Vat)
BD 21.526
BD 21.526 Each (inc. VAT)
MEAN WELL LED Driver, 200V Output, 100W Output, 500mA Output, Constant Current Dimmable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
200V
Maximum Output Power
100W
Output Current
500mA
Dimmable
Yes
Input Voltage
100 to 305 V
Operation
Constant Current
LED Driver Type
LED Driver
Country of Origin
China