MEAN WELL LED Driver, 143V Output, 100W Output, 700mA Output, Constant Current Dimmable

Technical Document
Specifications
Brand
Mean WellOutput Voltage
143V
Maximum Output Power
100W
Output Current
700mA
Dimmable
Yes
Input Voltage
180 → 305 V ac, 255 → 431 V dc
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Output
143 V dc @ 700 mA
Current Rating
600mA
Voltage Rating
180 → 305 V ac, 255 → 431 V dc
Number of Outputs
1
Series
ELG-100-C
Configuration
Encapsulated
Primary Type
AC-DC, DC-DC
Standards Met
CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, EN62384, ENEC, PFC, UL8750
Product details
Mean Well ELG-100C Series Dimmable LED Driver
Mean Well ELG-100C series of constant current 100 W dimmable LED Driver, which also supports a high-voltage constant output. Thanks to a fan-less design, the ELG-100C series provides an efficiency rating of up to 91%. Constructed in a robust full metal housing to ensure suitability with a wide variety of applications.
Fan-less design provides high efficiency rating.
Wide operating temperature range.
Rated to IP 65/67 depending on the option selected.
Designed to provide the optimal flexibility for LED applications.
Both Potentiometer and PWM signal dimming options available.
Class 2 power unit.
Built-in active PFC function.
Typical applications include LED street lighting, architectural lighting, bay lighting & floodlighting.
Mean Well LED Drivers / Power Supplies - IP Rated
BD 25.878
BD 25.878 Each (Exc. Vat)
BD 28.466
BD 28.466 Each (inc. VAT)
1
BD 25.878
BD 25.878 Each (Exc. Vat)
BD 28.466
BD 28.466 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 25.878 |
5 - 9 | BD 25.108 |
10 - 24 | BD 24.684 |
25 - 49 | BD 24.392 |
50+ | BD 23.644 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
143V
Maximum Output Power
100W
Output Current
700mA
Dimmable
Yes
Input Voltage
180 → 305 V ac, 255 → 431 V dc
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Output
143 V dc @ 700 mA
Current Rating
600mA
Voltage Rating
180 → 305 V ac, 255 → 431 V dc
Number of Outputs
1
Series
ELG-100-C
Configuration
Encapsulated
Primary Type
AC-DC, DC-DC
Standards Met
CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, EN62384, ENEC, PFC, UL8750
Product details
Mean Well ELG-100C Series Dimmable LED Driver
Mean Well ELG-100C series of constant current 100 W dimmable LED Driver, which also supports a high-voltage constant output. Thanks to a fan-less design, the ELG-100C series provides an efficiency rating of up to 91%. Constructed in a robust full metal housing to ensure suitability with a wide variety of applications.
Fan-less design provides high efficiency rating.
Wide operating temperature range.
Rated to IP 65/67 depending on the option selected.
Designed to provide the optimal flexibility for LED applications.
Both Potentiometer and PWM signal dimming options available.
Class 2 power unit.
Built-in active PFC function.
Typical applications include LED street lighting, architectural lighting, bay lighting & floodlighting.