MEAN WELL LED Driver, 151V Output, 150W Output, 1.05A Output, Constant Current Dimmable

Technical Document
Specifications
Brand
Mean WellOutput Voltage
151V
Maximum Output Power
150W
Output Current
1.05A
Dimmable
Yes
Input Voltage
180 → 295 V ac, 255 → 417 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
DALI
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Output
151 V dc @ 1050 mA
Current Rating
900mA
Number of Outputs
1
Voltage Rating
180 → 295 V ac, 255 → 417 V dc
Series
ELG-150-C
Configuration
Encapsulated
Primary Type
AC-DC, DC-DC
Standards Met
CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, ENEC, PFC, UL8750
Product details
Mean Well ELG-150C Series Dimmable LED Driver
Mean Well ELG-150C series of constant current 150 W dimmable LED Driver, which also supports a high-voltage constant output. Thanks to a fan-less design, the ELG-150W series provides an efficiency rating of up to 91%. Constructed in a robust full metal housing to ensure suitability with a wide variety of applications.
Features and Benefits
Fan-less design provides high efficiency rating.
Wide operating temperature range.
Rated to IP 65/67 depending on the option selected.
Designed to provide the optimal flexibility for LED applications.
Both Potentiometer and PWM signal dimming options available.
Class 2 power unit.
Built-in active PFC function.
Typical applications include LED street lighting, architectural lighting, bay lighting & floodlighting.
Mean Well LED Drivers / Power Supplies - IP Rated
BD 29.458
BD 29.458 Each (Exc. Vat)
BD 32.404
BD 32.404 Each (inc. VAT)
1
BD 29.458
BD 29.458 Each (Exc. Vat)
BD 32.404
BD 32.404 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 29.458 |
5 - 9 | BD 28.677 |
10 - 24 | BD 28.215 |
25 - 49 | BD 27.786 |
50+ | BD 26.956 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
151V
Maximum Output Power
150W
Output Current
1.05A
Dimmable
Yes
Input Voltage
180 → 295 V ac, 255 → 417 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
DALI
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Output
151 V dc @ 1050 mA
Current Rating
900mA
Number of Outputs
1
Voltage Rating
180 → 295 V ac, 255 → 417 V dc
Series
ELG-150-C
Configuration
Encapsulated
Primary Type
AC-DC, DC-DC
Standards Met
CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, ENEC, PFC, UL8750
Product details
Mean Well ELG-150C Series Dimmable LED Driver
Mean Well ELG-150C series of constant current 150 W dimmable LED Driver, which also supports a high-voltage constant output. Thanks to a fan-less design, the ELG-150W series provides an efficiency rating of up to 91%. Constructed in a robust full metal housing to ensure suitability with a wide variety of applications.
Features and Benefits
Fan-less design provides high efficiency rating.
Wide operating temperature range.
Rated to IP 65/67 depending on the option selected.
Designed to provide the optimal flexibility for LED applications.
Both Potentiometer and PWM signal dimming options available.
Class 2 power unit.
Built-in active PFC function.
Typical applications include LED street lighting, architectural lighting, bay lighting & floodlighting.