Technical Document
Specifications
Brand
Mean WellOutput Voltage
286V
Maximum Output Power
200W
Output Current
700mA
Dimmable
Yes
Input Voltage
100 to 305 V
Operation
Constant Current
LED Driver Type
LED Driver
Country of Origin
China
BD 29.832
BD 29.832 Each (Exc. Vat)
BD 32.815
BD 32.815 Each (inc. VAT)
1
BD 29.832
BD 29.832 Each (Exc. Vat)
BD 32.815
BD 32.815 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
286V
Maximum Output Power
200W
Output Current
700mA
Dimmable
Yes
Input Voltage
100 to 305 V
Operation
Constant Current
LED Driver Type
LED Driver
Country of Origin
China