Technical Document
Specifications
Brand
Mean WellOutput Voltage
360V
Maximum Output Power
240W
Output Current
700mA
Input Voltage
142 → 431 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Country of Origin
China
Stock information temporarily unavailable.
BD 25.674
BD 25.674 Each (Exc. Vat)
BD 28.241
BD 28.241 Each (inc. VAT)
MEAN WELL LED Driver, 360V Output, 240W Output, 700mA Output, Constant Current
1
BD 25.674
BD 25.674 Each (Exc. Vat)
BD 28.241
BD 28.241 Each (inc. VAT)
MEAN WELL LED Driver, 360V Output, 240W Output, 700mA Output, Constant Current
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
360V
Maximum Output Power
240W
Output Current
700mA
Input Voltage
142 → 431 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Country of Origin
China