Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL Switching Power Supply, EPP-300-27, 27V dc, 7.4A, 200W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

RS Stock No.: 770-3955Brand: MEAN WELLManufacturers Part No.: EPP-300-27Distrelec Article No.: 30156821
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

27V dc

Output Current

7.4 A, 11.12A

Power Rating

200W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76mm

Depth

35mm

Efficiency

93%

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

370g

Country of Origin

China

Product details

Mean Well EPP-300 Series 300W AC-DC Open Frame Switch Mode

The Mean Well EPP-300 is a 5” x 3” PCB type power supply, is used in miniature size and higher wattage applications, suitable to be used in IT systems and industrial machinery/electrical equipments. This Mean Well Power supply has a built in active PFC function and 90 to 264VAC full range input. The EPP-300 is designed by up to date LLC topology and synchronize rectify technology. With up to 93% of very high efficiency it can provide 200W continuously up to 50℃ with only free air convection and up to 300W with 20.5CFM forced air, it can also operate under 70℃ by suitable de rating. The Mean Well EPP-300 power supply comes with 300VAC input surge immunity for 5 seconds, reducing the risk of damages; it also includes P.G. / P.F. signal output, built-in remote sense, 12V/0.5A auxiliary output, protections for short circuit, overload, over voltage, and over temperature. The EPP-300 is equipped with a built in remote ON/OFF control and 5V/1A standby output, making it “no load power consumption <0.5W” and it can be used in all types of Green mode electrical devices and conform to the energy saving requirements for end systems.

5” x 3” compact size and high power density
Free air convection for 200W; 300W with 20.5CFM forced air
Universal AC input full range
Withstand 300VAC input surge for 5 seconds
Built-in active PFC function
No load power consumption < 0.5W
93% of high efficiency
Built-in remote sense function and remote ON/OFF control
Built-in power good and fail output
Built-in 12V/ 0.5A auxiliary output and 5V/1A standby output
Working temperature from -30℃ to +70oC
Protections: short circuit, overload, over voltage, over temperature

Approvals

UL60950-1, TUV EN60950-1, and CE

Stock information temporarily unavailable.

BD 34.970

BD 34.970 Each (Exc. Vat)

BD 38.467

BD 38.467 Each (inc. VAT)

MEAN WELL Switching Power Supply, EPP-300-27, 27V dc, 7.4A, 200W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

BD 34.970

BD 34.970 Each (Exc. Vat)

BD 38.467

BD 38.467 Each (inc. VAT)

MEAN WELL Switching Power Supply, EPP-300-27, 27V dc, 7.4A, 200W, 1 Output, 127 → 370 V dc, 90 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 34.970
5 - 9BD 34.477
10 - 24BD 33.957
25 - 49BD 33.400
50+BD 32.818

Technical Document

Specifications

Output Voltage

27V dc

Output Current

7.4 A, 11.12A

Power Rating

200W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76mm

Depth

35mm

Efficiency

93%

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

370g

Country of Origin

China

Product details

Mean Well EPP-300 Series 300W AC-DC Open Frame Switch Mode

The Mean Well EPP-300 is a 5” x 3” PCB type power supply, is used in miniature size and higher wattage applications, suitable to be used in IT systems and industrial machinery/electrical equipments. This Mean Well Power supply has a built in active PFC function and 90 to 264VAC full range input. The EPP-300 is designed by up to date LLC topology and synchronize rectify technology. With up to 93% of very high efficiency it can provide 200W continuously up to 50℃ with only free air convection and up to 300W with 20.5CFM forced air, it can also operate under 70℃ by suitable de rating. The Mean Well EPP-300 power supply comes with 300VAC input surge immunity for 5 seconds, reducing the risk of damages; it also includes P.G. / P.F. signal output, built-in remote sense, 12V/0.5A auxiliary output, protections for short circuit, overload, over voltage, and over temperature. The EPP-300 is equipped with a built in remote ON/OFF control and 5V/1A standby output, making it “no load power consumption <0.5W” and it can be used in all types of Green mode electrical devices and conform to the energy saving requirements for end systems.

5” x 3” compact size and high power density
Free air convection for 200W; 300W with 20.5CFM forced air
Universal AC input full range
Withstand 300VAC input surge for 5 seconds
Built-in active PFC function
No load power consumption < 0.5W
93% of high efficiency
Built-in remote sense function and remote ON/OFF control
Built-in power good and fail output
Built-in 12V/ 0.5A auxiliary output and 5V/1A standby output
Working temperature from -30℃ to +70oC
Protections: short circuit, overload, over voltage, over temperature

Approvals

UL60950-1, TUV EN60950-1, and CE