MEAN WELL Switching Power Supply, EPS-120-27, 27V dc, 4.5A, 85W, 1 Output, 113 → 370 V dc, 80 → 264 V ac

Technical Document
Specifications
Brand
Mean WellOutput Voltage
27V dc
Output Current
4.5A
Power Rating
85W
Number of Outputs
1
Input Voltage
113 → 370 V dc, 80 → 264 V ac
Mounting Type
PCB Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
29mm
Efficiency
90%
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Weight
150g
Distrelec Product Id
30372355
Country of Origin
China
Product details
Mean Well EPS120 Series Switch Mode Power Supply
Features and Benefits
•Miniature 4" x 2" size
•For 1U applications
•Accepts 80 - 264 V ac input
•EMI Class B rated, for both Class I & Class II
•Built in 12V/0.5A fan supply, coupled with a 10 CFM forced air within the 120 W variant
•EMI Class I & II protection
•LED indication for power status
Typcial Applications
•Industrial automation machinery
•Mechanical & electrical equipment
•Industrial control systems
•Electronic instruments, equipment & apparatus
Standards
EN55024, EN61000-6-2, EN55022 Class B, EN61000-3-2-3
Switch Mode - Mean Well RPS Series
BD 14.168
BD 14.168 Each (Exc. Vat)
BD 15.585
BD 15.585 Each (inc. VAT)
1
BD 14.168
BD 14.168 Each (Exc. Vat)
BD 15.585
BD 15.585 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 14.168 |
5 - 9 | BD 13.976 |
10 - 24 | BD 13.766 |
25 - 49 | BD 13.541 |
50+ | BD 13.304 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
27V dc
Output Current
4.5A
Power Rating
85W
Number of Outputs
1
Input Voltage
113 → 370 V dc, 80 → 264 V ac
Mounting Type
PCB Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
29mm
Efficiency
90%
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Weight
150g
Distrelec Product Id
30372355
Country of Origin
China
Product details
Mean Well EPS120 Series Switch Mode Power Supply
Features and Benefits
•Miniature 4" x 2" size
•For 1U applications
•Accepts 80 - 264 V ac input
•EMI Class B rated, for both Class I & Class II
•Built in 12V/0.5A fan supply, coupled with a 10 CFM forced air within the 120 W variant
•EMI Class I & II protection
•LED indication for power status
Typcial Applications
•Industrial automation machinery
•Mechanical & electrical equipment
•Industrial control systems
•Electronic instruments, equipment & apparatus
Standards
EN55024, EN61000-6-2, EN55022 Class B, EN61000-3-2-3