MEAN WELL 30W Plug-In AC/DC Adapter 15V dc Output, 2A Output

RS Stock No.: 117-6601Brand: MEAN WELLManufacturers Part No.: GE30I15-P1J
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Output Voltage

15V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2A

Maximum Temperature

+50°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

30W

Cable Length

1.5m

MTBF

100kh

Standards Met

AS/NZS 60950.1, CCC GB4943, CE, CSA C22.2, cULus, EISA 2007/DoE, EN 55022, EN 61000-3-2,3, EN 61000-4-2,3,4,5,6,8,11, FCC Part 15, GB17625.1, GB9254 Class B, GS, MIL-HDBK-217F, TUV EN 60950 -1, UL 60950-1, VI

Width

43mm

Energy Efficiency Level

VI

Load Regulation

±3%

Length

81mm

Series

GE30

Depth

40.5mm

Minimum Temperature

-10°C

Type

AC/DC Adapter

Product details

Mean Well GE30 Series Plug-In Power Supply

Mean Well GE30 series of wall mounting power adapters offer a compact & reliable power solution. The GE30 series comes equipped with interchangeable AC plug capability, meaning the power adapter range are suitable for UK, US, EU & AU regions (Not supplied). With the interchangeable nature in mind, the GE30 series would make an ideal power solution as a travel power adapter.
The series offers a wide input range of 90 V ac to 264 V ac, providing a power range suitable for a wide variety of electrical devices. Thanks to a high working efficiency of up to 87%, coupled with a very low no-load power consumption of below 0.075 W, the GE30 series complies with the latest USA Energy regulations.

Plugs Not Included
Compatible plugs are:
• UK (1783436),
• Euro (1783437),
• US (1783438),
• Australian (1783435)
• Mixed plugs (1783439)

Features and Benefits
• Universal AC full range input.
• Level VI energy efficiency rating.
• Class 2 power without earth pin.
• Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
• Equipped with industry standard protection, such as short circuit, overload & over voltage.
• LED indication of power status.

Typical Applications
• Industrial equipment.
• Telecoms devices.
• Office facilities.
• Consumer electronic devices.

Standards

EISA 2007 DoE & EU ErP.

Mean Well Plug-In Power Supply

You may be interested in
Stock information temporarily unavailable.

BD 14.954

BD 14.954 Each (Exc. Vat)

BD 16.449

BD 16.449 Each (inc. VAT)

MEAN WELL 30W Plug-In AC/DC Adapter 15V dc Output, 2A Output

BD 14.954

BD 14.954 Each (Exc. Vat)

BD 16.449

BD 16.449 Each (inc. VAT)

MEAN WELL 30W Plug-In AC/DC Adapter 15V dc Output, 2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Output Voltage

15V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2A

Maximum Temperature

+50°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

30W

Cable Length

1.5m

MTBF

100kh

Standards Met

AS/NZS 60950.1, CCC GB4943, CE, CSA C22.2, cULus, EISA 2007/DoE, EN 55022, EN 61000-3-2,3, EN 61000-4-2,3,4,5,6,8,11, FCC Part 15, GB17625.1, GB9254 Class B, GS, MIL-HDBK-217F, TUV EN 60950 -1, UL 60950-1, VI

Width

43mm

Energy Efficiency Level

VI

Load Regulation

±3%

Length

81mm

Series

GE30

Depth

40.5mm

Minimum Temperature

-10°C

Type

AC/DC Adapter

Product details

Mean Well GE30 Series Plug-In Power Supply

Mean Well GE30 series of wall mounting power adapters offer a compact & reliable power solution. The GE30 series comes equipped with interchangeable AC plug capability, meaning the power adapter range are suitable for UK, US, EU & AU regions (Not supplied). With the interchangeable nature in mind, the GE30 series would make an ideal power solution as a travel power adapter.
The series offers a wide input range of 90 V ac to 264 V ac, providing a power range suitable for a wide variety of electrical devices. Thanks to a high working efficiency of up to 87%, coupled with a very low no-load power consumption of below 0.075 W, the GE30 series complies with the latest USA Energy regulations.

Plugs Not Included
Compatible plugs are:
• UK (1783436),
• Euro (1783437),
• US (1783438),
• Australian (1783435)
• Mixed plugs (1783439)

Features and Benefits
• Universal AC full range input.
• Level VI energy efficiency rating.
• Class 2 power without earth pin.
• Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
• Equipped with industry standard protection, such as short circuit, overload & over voltage.
• LED indication of power status.

Typical Applications
• Industrial equipment.
• Telecoms devices.
• Office facilities.
• Consumer electronic devices.

Standards

EISA 2007 DoE & EU ErP.

Mean Well Plug-In Power Supply

You may be interested in