Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL 28.5W Power Brick AC/DC Adapter -5V dc Output, (-5 V dc) 0.1 → 0.3A Output

RS Stock No.: 123-5018Brand: MEAN WELLManufacturers Part No.: GP25A13A-R1BDistrelec Article No.: 30386964
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

-5 V dc, 5 V dc, 12V dc

Input Voltage

90 → 264V ac

Output Current

(-5 V dc) 0.1 → 0.3 A, (12 V dc) 0.2 → 1.2 A, (5 V dc) 0.5 → 2.5A

Maximum Temperature

+70°C

Output Connector

4-Pin Power DIN

Input Connector

IEC 320-C14

Number of Outputs

3

Power Rating

28.5W

Cable Length

1530mm

Efficiency

80%

MTBF

620kh

Standards Met

CB, CE, CSA 22.2, cULus Recognised, EISA 2007/DOE, EN 55022 Class B, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, FCC PART 15/CISP22 Class B, MIL-HDBK-217F, TUV Rheinland, UL 60950-1

Width

67mm

Depth

36mm

Minimum Temperature

-20°C

Energy Efficiency Level

VI

Load Regulation

±3 % @ -5 V dc, ±5 % @ 12 V dc, ±5 % @ 5V dc

Line Regulation Range

±1%

Series

GP25A-T

Length

107.5mm

Distrelec Product Id

30386964

Product details

Mean Well GP25/50 Series Desk Top Power supply

Mean Well GP25 & GP50 series of desk top power supplies offer reliable and robust universal AC input product which can be used within a wide range of applications.

Features and Benefits

Universal AC input / full range.
Industry standard protections such as short circuit, overload, over voltage & over temperature.
Level VI energy efficiency rating.
Fully enclosed plastic case.
LED power indication

Switch Mode - Mean Well

You may be interested in
Stock information temporarily unavailable.

BD 19.371

BD 19.371 Each (Exc. Vat)

BD 21.308

BD 21.308 Each (inc. VAT)

MEAN WELL 28.5W Power Brick AC/DC Adapter -5V dc Output, (-5 V dc) 0.1 → 0.3A Output

BD 19.371

BD 19.371 Each (Exc. Vat)

BD 21.308

BD 21.308 Each (inc. VAT)

MEAN WELL 28.5W Power Brick AC/DC Adapter -5V dc Output, (-5 V dc) 0.1 → 0.3A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

-5 V dc, 5 V dc, 12V dc

Input Voltage

90 → 264V ac

Output Current

(-5 V dc) 0.1 → 0.3 A, (12 V dc) 0.2 → 1.2 A, (5 V dc) 0.5 → 2.5A

Maximum Temperature

+70°C

Output Connector

4-Pin Power DIN

Input Connector

IEC 320-C14

Number of Outputs

3

Power Rating

28.5W

Cable Length

1530mm

Efficiency

80%

MTBF

620kh

Standards Met

CB, CE, CSA 22.2, cULus Recognised, EISA 2007/DOE, EN 55022 Class B, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, FCC PART 15/CISP22 Class B, MIL-HDBK-217F, TUV Rheinland, UL 60950-1

Width

67mm

Depth

36mm

Minimum Temperature

-20°C

Energy Efficiency Level

VI

Load Regulation

±3 % @ -5 V dc, ±5 % @ 12 V dc, ±5 % @ 5V dc

Line Regulation Range

±1%

Series

GP25A-T

Length

107.5mm

Distrelec Product Id

30386964

Product details

Mean Well GP25/50 Series Desk Top Power supply

Mean Well GP25 & GP50 series of desk top power supplies offer reliable and robust universal AC input product which can be used within a wide range of applications.

Features and Benefits

Universal AC input / full range.
Industry standard protections such as short circuit, overload, over voltage & over temperature.
Level VI energy efficiency rating.
Fully enclosed plastic case.
LED power indication

Switch Mode - Mean Well

You may be interested in