Technical Document
Specifications
Brand
Mean WellAdapter Type
Power Brick Adapter
Output Voltage
-15 V dc, 5 V dc, 15V dc
Input Voltage
80 → 264V ac
Output Current
(5 V dc) 0 → 4 A, (-15 V dc) 0.1 → 0.5 A, (15 V dc) 0.3 → 1.5A
Maximum Temperature
+70°C
Output Connector
5-Pin DIN Connector
Input Connector
IEC 320-C14
Number of Outputs
3
Power Rating
50W
Cable Length
1000mm
Efficiency
85%
MTBF
280kh
Standards Met
CB, CE, CSA 22.2, cULus Recognised, EISA 2007/DOE, EN 55022 Class B, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, FCC PART 15/CISP22 Class B, MIL-HDBK-217F, TUV Rheinland, UL 60950-1
Width
75.5mm
Depth
43mm
Minimum Temperature
-20°C
Energy Efficiency Level
VI
Load Regulation
±3 % @ 15 V dc, ±5 % @ -15 V dc, ±5 % @ 5V dc
Line Regulation Range
±1%
Series
GP50A-T
Length
146mm
Product details
Mean Well GP25/50 Series Desk Top Power supply
Mean Well GP25 & GP50 series of desk top power supplies offer reliable and robust universal AC input product which can be used within a wide range of applications.
Features and Benefits
Universal AC input / full range.
Industry standard protections such as short circuit, overload, over voltage & over temperature.
Level VI energy efficiency rating.
Fully enclosed plastic case.
LED power indication
Switch Mode - Mean Well
BD 38.610
BD 38.610 Each (Exc. Vat)
BD 42.471
BD 42.471 Each (inc. VAT)
1
BD 38.610
BD 38.610 Each (Exc. Vat)
BD 42.471
BD 42.471 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 38.610 |
5 - 9 | BD 37.334 |
10 - 24 | BD 36.003 |
25 - 49 | BD 34.612 |
50+ | BD 33.935 |
Technical Document
Specifications
Brand
Mean WellAdapter Type
Power Brick Adapter
Output Voltage
-15 V dc, 5 V dc, 15V dc
Input Voltage
80 → 264V ac
Output Current
(5 V dc) 0 → 4 A, (-15 V dc) 0.1 → 0.5 A, (15 V dc) 0.3 → 1.5A
Maximum Temperature
+70°C
Output Connector
5-Pin DIN Connector
Input Connector
IEC 320-C14
Number of Outputs
3
Power Rating
50W
Cable Length
1000mm
Efficiency
85%
MTBF
280kh
Standards Met
CB, CE, CSA 22.2, cULus Recognised, EISA 2007/DOE, EN 55022 Class B, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, FCC PART 15/CISP22 Class B, MIL-HDBK-217F, TUV Rheinland, UL 60950-1
Width
75.5mm
Depth
43mm
Minimum Temperature
-20°C
Energy Efficiency Level
VI
Load Regulation
±3 % @ 15 V dc, ±5 % @ -15 V dc, ±5 % @ 5V dc
Line Regulation Range
±1%
Series
GP50A-T
Length
146mm
Product details
Mean Well GP25/50 Series Desk Top Power supply
Mean Well GP25 & GP50 series of desk top power supplies offer reliable and robust universal AC input product which can be used within a wide range of applications.
Features and Benefits
Universal AC input / full range.
Industry standard protections such as short circuit, overload, over voltage & over temperature.
Level VI energy efficiency rating.
Fully enclosed plastic case.
LED power indication