MEAN WELL 6W Plug-In AC/DC Adapter 15V dc Output, 400mA Output

RS Stock No.: 721-2049Brand: MEAN WELLManufacturers Part No.: GS06E-4P1JDistrelec Article No.: 16906177
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

15V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

400mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

6W

Cable Length

1.83m

MTBF

50000h

Standards Met

ErP Compliant

Width

32mm

Depth

62.5mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±3%

Type

AC/DC Adapter

Length

66mm

Product details

2-Pin Euro Power Supply, ErP, Energy Saving, 5W to 36W

The Mean Well GSxxE series offers power adapters with low no load power consumption ˂0.3W, this plug in power supply also complies with energy saving regulations, such as ErP step 2 and EISA 2007. The Mean Well 2 pin Euro plug power supply is a class II power unit and comes in a fully enclosed plastic case. The GSxxE has TUV, CB and CE certificates, which guarantee the safety for different applications requiring low no load power consumption.

Energy saving power supplies with 2 pin Euro plug
ErP level V
No load power consumption< 0.3W
Meets EISA 2007 (Energy Independence and Security Act)
Class II power (without earth pin)
Overload, overvoltage and short circuit protection
Approximately 1m output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3

Approvals

TUV, CB

Standards

EN60950-1

Switch Mode - Mean Well

Stock information temporarily unavailable.

BD 9.504

BD 9.504 Each (Exc. Vat)

BD 10.454

BD 10.454 Each (inc. VAT)

MEAN WELL 6W Plug-In AC/DC Adapter 15V dc Output, 400mA Output

BD 9.504

BD 9.504 Each (Exc. Vat)

BD 10.454

BD 10.454 Each (inc. VAT)

MEAN WELL 6W Plug-In AC/DC Adapter 15V dc Output, 400mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 9.504
5 - 9BD 9.372
10 - 24BD 9.229
25 - 49BD 8.789
50+BD 8.635

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

15V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

400mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

6W

Cable Length

1.83m

MTBF

50000h

Standards Met

ErP Compliant

Width

32mm

Depth

62.5mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±3%

Type

AC/DC Adapter

Length

66mm

Product details

2-Pin Euro Power Supply, ErP, Energy Saving, 5W to 36W

The Mean Well GSxxE series offers power adapters with low no load power consumption ˂0.3W, this plug in power supply also complies with energy saving regulations, such as ErP step 2 and EISA 2007. The Mean Well 2 pin Euro plug power supply is a class II power unit and comes in a fully enclosed plastic case. The GSxxE has TUV, CB and CE certificates, which guarantee the safety for different applications requiring low no load power consumption.

Energy saving power supplies with 2 pin Euro plug
ErP level V
No load power consumption< 0.3W
Meets EISA 2007 (Energy Independence and Security Act)
Class II power (without earth pin)
Overload, overvoltage and short circuit protection
Approximately 1m output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3

Approvals

TUV, CB

Standards

EN60950-1

Switch Mode - Mean Well