Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mean Well AC/DC Adapter

RS Stock No.: 721-2310Brand: Mean WellManufacturers Part No.: GS160A48-R7B
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Plug Type

3-Pin UK, Type F - Schuko Plug

Maximum Temperature

+70°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1200mm

Efficiency

94%

MTBF

290300h

Standards Met

ErP Compliant

Minimum Temperature

-30°C

Energy Efficiency Level

V

Line Regulation Range

±1%

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Mean Well AC/DC Adapter

P.O.A.

Mean Well AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Plug Type

3-Pin UK, Type F - Schuko Plug

Maximum Temperature

+70°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1200mm

Efficiency

94%

MTBF

290300h

Standards Met

ErP Compliant

Minimum Temperature

-30°C

Energy Efficiency Level

V

Line Regulation Range

±1%

Country of Origin

China