MEAN WELL AC/DC Adapter

RS Stock No.: 667-5492Brand: Mean WellManufacturers Part No.: GS18A05-P1J
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Maximum Temperature

+50°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1230mm

Efficiency

73%

MTBF

500000h

Standards Met

ErP Compliant

Energy Efficiency Level

V

Line Regulation Range

±1%

Minimum Temperature

0°C

Country of Origin

Taiwan, Province Of China

Product details

Meanwell 15W to 90W ErP Single Output Switch Mode Desktop Power Supply - GS Series

15 to 90W energy saving, ErP compliant, switch mode, single output desktop power supply with universal, full range AC input and an IEC C14 input socket. This switch mode, single output desktop power supply is fully enclosed in a plastic case, has short circuit, overload and voltage protection and LED indication for power on. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.

Energy saving, class 1, switch mode, desktop power supply
High efficiency, long life and high reliability
ErP compliant
No load power consumption of <0.5W
Meets EISA 2007 (Energy Independence and Security Act)
Short circuit, over load and over voltage protection
3-pin IEC320, C14 input socket. For suitable input leads see stk nos. 426-373 (UK 3-pin plug) or 305-784 (Schuko plug) typically
Approximately 1m output lead fitted with a centre positive jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, TUV EN60950-1

You may be interested in
Stock information temporarily unavailable.

BD 13.233

BD 13.233 Each (Exc. Vat)

BD 14.556

BD 14.556 Each (inc. VAT)

MEAN WELL AC/DC Adapter

BD 13.233

BD 13.233 Each (Exc. Vat)

BD 14.556

BD 14.556 Each (inc. VAT)

MEAN WELL AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 13.233
5 - 9BD 12.793
10 - 24BD 12.353
25 - 49BD 11.869
50+BD 11.402
You may be interested in

Technical Document

Specifications

Maximum Temperature

+50°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1230mm

Efficiency

73%

MTBF

500000h

Standards Met

ErP Compliant

Energy Efficiency Level

V

Line Regulation Range

±1%

Minimum Temperature

0°C

Country of Origin

Taiwan, Province Of China

Product details

Meanwell 15W to 90W ErP Single Output Switch Mode Desktop Power Supply - GS Series

15 to 90W energy saving, ErP compliant, switch mode, single output desktop power supply with universal, full range AC input and an IEC C14 input socket. This switch mode, single output desktop power supply is fully enclosed in a plastic case, has short circuit, overload and voltage protection and LED indication for power on. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.

Energy saving, class 1, switch mode, desktop power supply
High efficiency, long life and high reliability
ErP compliant
No load power consumption of <0.5W
Meets EISA 2007 (Energy Independence and Security Act)
Short circuit, over load and over voltage protection
3-pin IEC320, C14 input socket. For suitable input leads see stk nos. 426-373 (UK 3-pin plug) or 305-784 (Schuko plug) typically
Approximately 1m output lead fitted with a centre positive jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, TUV EN60950-1

You may be interested in