MEAN WELL Power Brick AC/DC Adapter 12V dc Output, 1.5A Output

RS Stock No.: 721-2174Brand: Mean WellManufacturers Part No.: GS18B12-P1J
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

12V dc

Input Voltage

100 → 240V ac

Output Current

1.5A

Maximum Temperature

+50°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

IEC 320-C8

Number of Outputs

1

Cable Length

1230mm

Efficiency

85%

MTBF

500000h

Standards Met

ErP Compliant

Width

54mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±1%

Length

79mm

Product details

Meanwell 12W to 25W ErP Single Output Switch Mode Desktop Power Supply - GS15B, GS18B, GS25B Series

Energy saving, class 2, switch mode, desk-top power supplies
High efficiency, long life and high reliability
ErP level V, step 2 compliant
No load power consumption <0.3W
Meet EISA 2007 (Energy Independence and Security Act)
Short circuit, over load and over voltage protection
2-pin IEC320, C8 input socket. For suitable input leads see stk nos. 452-669 (UK 3-pin plug) or 321-203 (Schuko plug) typically
Approximately 1.2m output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, CSA C22.2, TUV EN60950-1

You may be interested in
Stock information temporarily unavailable.

BD 12.573

BD 12.573 Each (Exc. Vat)

BD 13.830

BD 13.830 Each (inc. VAT)

MEAN WELL Power Brick AC/DC Adapter 12V dc Output, 1.5A Output

BD 12.573

BD 12.573 Each (Exc. Vat)

BD 13.830

BD 13.830 Each (inc. VAT)

MEAN WELL Power Brick AC/DC Adapter 12V dc Output, 1.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 12.573
5 - 9BD 12.177
10 - 24BD 11.742
25 - 49BD 11.302
50+BD 10.830
You may be interested in

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Output Voltage

12V dc

Input Voltage

100 → 240V ac

Output Current

1.5A

Maximum Temperature

+50°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

IEC 320-C8

Number of Outputs

1

Cable Length

1230mm

Efficiency

85%

MTBF

500000h

Standards Met

ErP Compliant

Width

54mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±1%

Length

79mm

Product details

Meanwell 12W to 25W ErP Single Output Switch Mode Desktop Power Supply - GS15B, GS18B, GS25B Series

Energy saving, class 2, switch mode, desk-top power supplies
High efficiency, long life and high reliability
ErP level V, step 2 compliant
No load power consumption <0.3W
Meet EISA 2007 (Energy Independence and Security Act)
Short circuit, over load and over voltage protection
2-pin IEC320, C8 input socket. For suitable input leads see stk nos. 452-669 (UK 3-pin plug) or 321-203 (Schuko plug) typically
Approximately 1.2m output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, CSA C22.2, TUV EN60950-1

You may be interested in