Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mean Well AC/DC Adapter

RS Stock No.: 667-5619Brand: Mean WellManufacturers Part No.: GS90A24-P1M
brand-logo
View all in Desktop Power Supplies

Technical Document

Specifications

Maximum Temperature

+50°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1200mm

Standards Met

ErP Compliant

Efficiency

90%

MTBF

348700h

Energy Efficiency Level

V

Line Regulation Range

±1%

Minimum Temperature

-30°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mean Well AC/DC Adapter

P.O.A.

Mean Well AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Temperature

+50°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1200mm

Standards Met

ErP Compliant

Efficiency

90%

MTBF

348700h

Energy Efficiency Level

V

Line Regulation Range

±1%

Minimum Temperature

-30°C

Country of Origin

Taiwan, Province Of China

You may be interested in